text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3A-E3/57T

3 A 50 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES3A-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 20ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$200.60
USD
Quantity
Unit Price
850
$0.118
2,550
$0.116
4,250
$0.115
17,000
$0.112
25,500+
$0.111
Product Variant Information section