text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231B-7-F

MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2531
Product Specification Section
Diodes Incorporated MMSZ5231B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5231B-7-F is a part of MMSZ5231 Series 500mW 5.1 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ523x Series of Zener Diodes

Pricing Section
Global Stock:
0
Singapore:
0
4,851,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$51.00
USD
Quantity
Unit Price
3,000
$0.017
12,000
$0.0165
30,000
$0.0162
75,000
$0.0159
120,000+
$0.0154