text.skipToContent text.skipToNavigation

Manufacturer Part #

BFS481H6327XTSA1

BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BFS481H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 20mA
Power Dissipation-Tot: 175mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 8GHz
Noise Figure: 1.2dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section