text.skipToContent text.skipToNavigation

Référence fabricant

MJH11020G

MJH Series 200 V 15 A Complementary Darlington Silicon Power Transistor - TO-247

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2406
Product Specification Section
onsemi MJH11020G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 200V
Collector Current Max: 15A
DC Current Gain-Min: 400
Style d'emballage :  TO-247-3
Méthode de montage : Flange Mount
Fonctionnalités et applications
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11017, MJH11019, MJH11021 (PNP); MJH11018, MJH11020, MJH11022 (NPN) are complementary devices.

Features:

  • High DC Current Gain @ 10 Adc
  • hFE = 400 Min (All Types)
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 150 Vdc (Min) MJH11018, 17
    • VCEO(sus) = 200 Vdc (Min) - MJH11020, 19
    • VCEO(sus) = 250 Vdc (Min) - MJH11022, 21
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A
    • VCE(sat) = 1.8 V (Typ) @ IC = 10 A
  • Monolithic Construction
  • Pb-Free Packages are Available

Learn more about the MJH11 family of Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
240
Multiples de :
30
Total 
856,80 $
USD
Quantité
Prix unitaire
10
$3.71
25
$3.67
50
$3.63
150
$3.57
300+
$3.49
Product Variant Information section