text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW20N60H3FKSA1

IKW20N60H3 Series 600 V 40 A Third Generation High Speed Switching - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IKW20N60H3FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 170W
Turn-on Delay Time: 17ns
Turn-off Delay Time: 194ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,185.60
USD
Quantity
Unit Price
240
$4.94
480
$4.90
720
$4.88
960
$4.86
1,200+
$4.81
Product Variant Information section