text.skipToContent text.skipToNavigation

Manufacturer Part #

STIPNS2M50T-H

STIPNS2M50: 500V 2A 10.6W SMT SLLIMM-Nano IPM 3-Phase Inverter Mosfet NSDIP-26L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STIPNS2M50T-H - Technical Attributes
Attributes Table
CE Voltage-Max: 500V
Collector Current @ 25C: 2A
Power Dissipation-Tot: 10.6W
Turn-on Delay Time: 267s
Turn-off Delay Time: 265s
Reverse Recovery Time-Max: 192ns
Thermal Resistance: 11.7°C/W
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
400
Total
$5.51
USD
Quantity
Unit Price
1
$5.51
5
$5.44
25
$5.36
75
$5.32
200+
$5.25
Product Variant Information section