text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB320N20N3GATMA1

Single N-Channel 200 V 32 mOhm 29 nC OptiMOS™ Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Infineon Technologies IPB320N20N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 34A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 21ns
Rise Time: 9ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1770pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,410.00
USD
Quantity
Unit Price
1,000
$1.41
2,000
$1.40
3,000
$1.39
5,000+
$1.38
Product Variant Information section