text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB60R360P7ATMA1

Single N-Channel 600 V 360 mOhm CoolMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPB60R360P7ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.36Ω
Rated Power Dissipation: 41W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 42ns
Rise Time: 7ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 555pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$1.44
2,000
$1.43
3,000
$1.42
5,000+
$1.41
Product Variant Information section