text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD30N06S2L23ATMA3

OptiMOS Series N-Channel 30A 23 mΩ 100W 55V MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPD30N06S2L23ATMA3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 33ns
Rise Time: 22ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 1091pF
Series: OptiMOS
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000
$0.565
7,500
$0.56
12,500+
$0.55
Product Variant Information section