text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD80R2K8CEATMA1

N-Channel 800 V 2.8 Ω 12 nC CoolMOS CE Power Transistor - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Infineon IPD80R2K8CEATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
10,000
$0.345
12,500+
$0.34
Product Variant Information section