text.skipToContent text.skipToNavigation

Manufacturer Part #

IPN50R2K0CEATMA1

IPN50R2 Series N-Channel 500 V 3.6A 5W Surface Mount MOSFET SOT223-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPN50R2K0CEATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 5W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.6A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 21ns
Rise Time: 5ns
Fall Time: 38ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 124pF
Series: CoolMOS CE
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000
$0.485
9,000
$0.48
12,000
$0.475
15,000+
$0.47
Product Variant Information section