text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4410ZPBF

Single N-Channel 100 V 9 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon IRFB4410ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 97A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 43ns
Rise Time: 52ns
Fall Time: 57ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 4820pF
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$34.25
USD
Quantity
Unit Price
50
$0.685
250
$0.665
1,000
$0.65
2,500
$0.635
6,250+
$0.615
Product Variant Information section