text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH7084TRPBF

Single N-Channel 40 V 1.25 mOhm 127 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon Technologies IRFH7084TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.25mΩ
Qg Gate Charge: 127nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,480.00
USD
Quantity
Unit Price
4,000+
$2.62
Product Variant Information section