text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFM450

Single N-Channel 500 V 150 W 120 nC Hexfet Power Mosfet Flange Mount - TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFM450 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.415Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Package Style:  TO-254AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
1
Total
$1,879.20
USD
Quantity
Unit Price
1
$219.24
2
$216.05
3
$214.20
4
$212.90
5+
$208.80
Product Variant Information section