text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6246TRPBF

Single N-Channel 20 V 66 mOhm 3.5 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Infineon Technologies IRLML6246TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 66mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.1A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 11ns
Rise Time: 4.9ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 290pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The IRLML6246TRPBF is a 20 V 4.1 W 3.5 nC Single N-Channel Hexfet Power Mosfet Surface Mount - SOT-23 Package

Features:

  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 46 mΩ
  • RDS(on) max (@VGS = 2.5 V) 66 mΩ
  • Industry-standard SOT-23 Package
  • Multi-vendor compatibility
  • RoHS compliant

Applications:

  • Load/ System Switch
Pricing Section
Global Stock:
120,000
USA:
120,000
2,493,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$196.20
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000+
$0.06
Product Variant Information section