text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA446DJ-T1-GE3

N-Channel 150 V 177 mOhm 19 W ThunderFET Mosfet PowerPAK-SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA446DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 3.5W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.3A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 25ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: Si
Height - Max: 0.8mm
Length: 2.15mm
Input Capacitance: 230pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section