Manufacturer Part #
STL17N65M5
N-Channel 650 V 0.374 Ω 2.8 W SMT Mdmesh V Power Mosfet - PowerFLAT 8x8 HV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1538 | ||||||||||
Product Specification Section
STMicroelectronics STL17N65M5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STL17N65M5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 374mΩ |
| Rated Power Dissipation: | 2.8|W |
| Qg Gate Charge: | 22nC |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.60
15
$0.565
75
$0.545
300
$0.525
1,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWER FLAT
Mounting Method:
Surface Mount