text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3030KLGC11

SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3030KLGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 72A
Input Capacitance: 2222pF
Power Dissipation: 339W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$28,962.00
USD
Quantity
Unit Price
450+
$64.36
Product Variant Information section