text.skipToContent text.skipToNavigation

Manufacturer Part #

71A9843600

71A9843-600 Series 0.65 A 347 / 480 Vin 190 / 270 Vout Step-down Transformer

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Signify North America 71A9843600 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Part number 71A9843-600 is a 347/480 V Step-down Transformer.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

This step-down transformer can be used with Xitanium Intellivolt LED Drivers.

71A9843-600 specification:

  • Input Voltage: 347 / 480 V
  • Output Voltage: 190 / 270 V
  • Maximum Current: 0.65 A
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.29
USD
Quantity
Unit Price
1
$57.29
2
$56.65
4
$56.01
5
$55.81
15+
$54.56
Product Variant Information section