Manufacturer Part #
EUC-042S070DS
100 - 277Vac, 39W, 700mA, 28-56V, [0-10V], IP66 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:54 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUC-042S070DS - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 39W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 56V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.95 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,FCC,PSE,TUV,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP66 - Outdoor Lighting Rating |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$18.64
4
$18.50
10
$18.31
25
$18.12
40+
$17.89
Product Variant Information section
Available Packaging
Package Qty:
54 per Box