text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-120H-12A

100 - 277Vac, 120W, 10000mA, 6-12V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-120H-12A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 120W
Minimum Output Voltage: 6V
Maximum Output Voltage: 12V
Minimum Output Current: 10000mA
Maximum Output Current: 10000mA
Input Power Factor: 0.9
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The HLG-120H-12A is a Part of HLG Series12 V 120 W Short Circuit Protection AC/DC Switch Power Supply.

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection 
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations

Veiw the HLG Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.41
USD
Quantity
Unit Price
1
$60.41
2
$59.73
4
$59.06
5
$58.85
15+
$57.53
Product Variant Information section