text.skipToContent text.skipToNavigation

Manufacturer Part #

HVGC-320-1050B

220 - 480Vac, 320W, 1050mA, 152.4-304.8V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVGC-320-1050B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 320W
Minimum Output Voltage: 152.4V
Maximum Output Voltage: 304.8V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.98
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.42
USD
Quantity
Unit Price
1
$133.42
2
$131.48
3
$130.35
4
$129.56
5+
$127.07
Product Variant Information section