text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC-45-15

100 - 240Vac, 45W, 3000mA, 11.25-15V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLC-45-15 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 45W
Minimum Output Voltage: 11.25V
Maximum Output Voltage: 15V
Minimum Output Current: 3000mA
Maximum Output Current: 3000mA
Input Power Factor: 0.9
Efficiency: 85%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.43
USD
Quantity
Unit Price
1
$64.43
2
$63.70
4
$62.99
5
$62.76
15+
$61.36
Product Variant Information section