text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP795W20-I/SL

Real Time Clock 2Kb EE 64B SRAM WD TED ID

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP795W20-I/SL - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Interface: SPI
Non-Volatile Memory Size: 2kB
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
228
Multiple Of:
57
Total
$373.92
USD
Quantity
Unit Price
15
$1.68
40
$1.66
125
$1.64
400
$1.62
1,250+
$1.58
Product Variant Information section