text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V10-G

FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2607
Product Specification Section
Infineon Technologies FM25V10-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 1Mb
Interface Type: SPI
Memory Organization: 128K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,843
USA:
1,843
7,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$1,002.01
USD
Quantity
Unit Price
97+
$10.33