text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70TFI020

S29GL064S Series 64 Mb (4 M x 16) 3.6 V 60 ns SMT Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Infineon Technologies S29GL064S70TFI020 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
146
USA:
146
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$41.70
USD
Quantity
Unit Price
10
$4.17
20
$4.12
40
$4.07
75
$4.02
150+
$3.94
Product Variant Information section