text.skipToContent text.skipToNavigation

Manufacturer Part #

S70GL02GS11FHI010

GL-S Series 2 Gb (256M x 8/128M x 16) 3.6 V MirrorBit® Eclipse™ Flash - FBGA-64

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon Technologies S70GL02GS11FHI010 - Technical Attributes
Attributes Table
Memory Density: 2Gb
Memory Organization: 128M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Speed: 110ns
Number of Words: 128M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,340
USA:
1,340
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.97
USD
Quantity
Unit Price
1
$28.97
3
$28.55
5
$28.36
15
$27.95
25+
$27.59
Product Variant Information section