
Manufacturer Part #
DSPIC30F4013-30I/P
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - PDIP-40
Product Specification Section
Microchip DSPIC30F4013-30I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC30F4013-30I/P - Technical Attributes
Attributes Table
Family Name: | dsPIC30F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 48kB |
RAM Size: | 2kB |
Speed: | 40MHz |
No of I/O Lines: | 31 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$7.19
20
$7.14
30
$7.11
50
$7.07
100+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole