Manufacturer Part #
R7FA2L1AB2DFL#HA0
RA2L1 Series 256 KB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA2L1AB2DFL#HA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
PCN UPDATE
03/07/2023 Details and Download
Fabrication Site Change
12/22/2022 Details and Download
Fabrication Site Change
12/12/2022 Details and Download
Description of Change:1)Case1: QFN package products- Wafer fab: Powerchip Semiconductor Manufacturing Corporation (PSMC)?addition2)Case2: LQFP package products Wafer fab: Powerchip Semiconductor Manufacturing Corporation (PSMC)?addition-Assembly: Greatek Electronics Inc. Greatek addition-Sort: King Yuan Electronics Corp. (KYEC) addition(other details shown in ?MCP-AB-22-0114_RA2L1_PSMC_fab-addition_differences? )-(Remark for Case2: Greatek products to be shipped only via full-carton or T&R.)?Reason for Change: Stable production supply for RA2L1 QFN/LQFP products
Part Status:
Active
Active
Renesas R7FA2L1AB2DFL#HA0 - Technical Attributes
Attributes Table
| Family Name: | RA2L1 |
| Core Processor: | ARM Cortex M23 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| Speed: | 48MHz |
| InterfaceType / Connectivity: | I2C/SCI/SPI/UART |
| Peripherals: | Watchdog |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount