text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N647Z0H3Q

High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STM32N647Z0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 2
Package Style:  VFBGA-142
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,300
Germany:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,220.40
USD
Quantity
Unit Price
260+
$8.54
Product Variant Information section