text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3866LTI-030

CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon Technologies CY8C3866LTI-030 - Technical Attributes
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.22
USD
Quantity
Unit Price
2
$11.61
4
$11.52
15
$11.36
25
$11.30
50+
$11.14
Product Variant Information section