text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM3052-NF098

FODM3052 Series 600 V 60 mA Random Phase Triac Driver Output Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi FODM3052-NF098 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 300mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
3,000+
$0.53
Product Variant Information section