text.skipToContent text.skipToNavigation

Manufacturer Part #

H11G1M

DIP-6 Through Hole Single Channel 100 V 4170 Vrms Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
onsemi H11G1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 100V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
40
$0.49
125
$0.48
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section