text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0453R2

HCPL Series Single Channel Surface Mount Phototransistor Optocoupler - SOIC-8N

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi HCPL0453R2 - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 20V
Data Rate: 1Mbps
Propagation Delay: 1µs
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 15%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500+
$0.51
Product Variant Information section