text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHAA280

Single Channel 80 V 2500 Vrms SMT Phototransistor Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HMHAA280 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,152.00
USD
Quantity
Unit Price
1
$0.205
150
$0.20
500
$0.197
2,000
$0.192
7,500+
$0.183
Product Variant Information section