text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2213678-5

Z35 LED Holder 13.5*13.5 mm PANHEAD LEDiL Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-2213678-5 - Technical Attributes
Attributes Table
Type: Holder
Supply Voltage-Nom: 60V
Supply Current: 3A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.80
USD
Quantity
Unit Price
480+
$1.06
Product Variant Information section