text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-5321AP

Dual Digit Seven Segment Bright Red 0.56" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTD-5321AP - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTD-5321AP is a 0.56 inch (14.22 mm) digit height, dual digit seven segment LED display.

This device utilizes bright red LED chips, which are made from GaP on a transparent GaP substrate, and has a gray face and white segments.

Features:

  • 0.56 inch (14.22 mm) digit height
  • Continuous uniform segments
  • Excellent character appearance
  • Low power requirement
  • High brightness and high contrast
  • Wide viewing angle
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
20
Total
$845.00
USD
Quantity
Unit Price
1,000+
$0.845
Product Variant Information section