text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1064-811F

LED Light Pipes LIGHT PIPE

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1064-811F - Technical Attributes
Attributes Table
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1075
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.00
USD
Quantity
Unit Price
50
$0.735
100
$0.725
250
$0.705
500
$0.695
750+
$0.68
Product Variant Information section