text.skipToContent text.skipToNavigation

Manufacturer Part #

561-5501-050F

Red Ø5 mm 24° 125 mcd Clear 2.2 V Domed Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-5501-050F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 24°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1475
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.13
USD
Quantity
Unit Price
1
$0.55
50
$0.54
125
$0.53
300
$0.515
750+
$0.495
Product Variant Information section