text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0020-007F

SM LED 0603 REDORG 7"REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0020-007F - Technical Attributes
Attributes Table
Color: Orange / Red
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 169mcd
Viewing Angle: 140°
Wavelength: 625nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$890.00
USD
Quantity
Unit Price
4,000
$0.046
12,000
$0.0448
16,000
$0.0445
40,000
$0.0436
60,000+
$0.0427
Product Variant Information section