text.skipToContent text.skipToNavigation

Manufacturer Part #

APHCM2012SYCK-F01

Yellow 2.0 x 1.25 x 0.5 mm 110° Water Clear 150 mcd 2.0 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Kingbright APHCM2012SYCK-F01 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 110°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.4mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.60
USD
Quantity
Unit Price
2,000
$0.0503
4,000
$0.0494
6,000
$0.0489
8,000
$0.0485
10,000+
$0.0473
Product Variant Information section