text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KFKT

Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 60 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
LITEON LTST-C190KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C190KFKT is a part of LTST Series, Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 60 mcd 2 V SMT LED

Features:

  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
48,000
Singapore:
48,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$108.80
USD
Quantity
Unit Price
4,000
$0.0272
12,000
$0.0265
20,000
$0.0262
60,000
$0.0256
100,000+
$0.025
Product Variant Information section