Manufacturer Part #
SML-212YTT86
SML-212 Series Yellow 0805 140° Clear 63 mcd 2.05 V Surface Mount Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-212YTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-212YTT86 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 63mcd |
| Viewing Angle: | 140° |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-212YTT86 is a small Yellow color high brightness type chip LED. It has 140° Viewing angle, Intensity of 63 mcd, and a clear lens.
The SLM-21 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.
Features:
- Abundant color variations with diverse luminous intensity types
- Four colors: red, orange, yellow and green
- 0805(20125mm) size
- Low current type chip LED
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount