text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX23USBC-TR

Super Ultra Blue 2 x 3 mm 90° Water Clear 60 mcd 3.5 V Reflector SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX23USBC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 90°
Wavelength: 470nm
Rated Power: 100mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications

The SML-LX23USBC-TR is a 3.5 V 2 mm x 3 mm 23 Package Ultra Super Green color Water Clear Lens Surface Mount With Reflector QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current : 30 mA 
  • Power Dissipation :  100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -25 to + 80°C  
  • Peak wave length : 470 nm
  • Forward voltage : 3.5 V to 4.0 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Blue
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$8,300.00
USD
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
6,000
$0.425
10,000+
$0.415
Product Variant Information section