text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3243EHEA-L/TR

SP3243E Series 460 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3243EHEA-L/TR - Technical Attributes
Attributes Table
Data Rate: 460kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 300µA
No of Terminals: 28
Moisture Sensitivity Level: 2
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$802.50
USD
Quantity
Unit Price
1,500
$0.535
3,000
$0.53
4,500
$0.525
6,000
$0.52
7,500+
$0.515
Product Variant Information section