text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0034

Antenna 2.4/5.5GHZ,mFlexPIFA 120 mm MHF1,D1.13

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 001-0034 - Technical Attributes
Attributes Table
Antenna Type: Flex PIFA
Operating Frequency: 2.4GHz to 5.9GHz
Gain: 1.9dB
VSWR: 3
Termination: Adhesive
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
10
$4.02
30
$3.96
100
$3.90
200
$3.87
500+
$3.77
Product Variant Information section