text.skipToContent text.skipToNavigation

Manufacturer Part #

LILY-W132-00B

LILY-W1 Series 3.6 V 2.472 GHz 88w8801 Host-Based Wi-Fi Module Onboard Antenna

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LILY-W132-00B - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 37
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications

LILY-W1 series Ultra-compact host-based Wi-Fi modules
The most economical, lean, and compact Wi-Fi modules

•Wi-Fi 802.11b/g/n
•Extremely small footprint
•On-board antenna
•Integrated LTE filter
•Micro access point feature for up to 8 clients
•Wi-Fi direct

Important: Register to download software and documents

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,020.00
USD
Quantity
Unit Price
500+
$6.04
Product Variant Information section