text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS13SN8E6327XTSA1

BGS13SN8 Series SP3T 1.8 V to 3.4 V 100 MHz to 6 GHz RF Switch IC - PG-TSNP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Infineon Technologies BGS13SN8E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 100GHz
RF Switch Type: SP3T
Insertion Loss-Max: 0.65dB
Input Power: 32dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,145.00
USD
Quantity
Unit Price
15,000+
$0.143
Product Variant Information section