text.skipToContent text.skipToNavigation

Manufacturer Part #

STULPI01ATBR

STULPI01A Series 4.5 V High-Speed USB On-The-Go ULPI Transceiver - μTFBGA36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STULPI01ATBR - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3V to 4.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -40°C to +125°C
Interface Type: USB
No of Pins: 36
Supply Current: 50mA
Frequency: 480MHz
Moisture Sensitivity Level: 3
Package Style:  TFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$19,920.00
USD
Quantity
Unit Price
3,000+
$6.64
Product Variant Information section