text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT1220-C-1DB-T5

PAT Series 10 GHz 1dB 100 mW 0805 (2012 Metric) Precision Chip attenuator

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Susumu PAT1220-C-1DB-T5 - Technical Attributes
Attributes Table
Attenuation-Nom: 1dB
Rated Power: 100mW
VSWR: 1.3
Operating Frequency: 0GHz to 10GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
5,000+
$0.25
Product Variant Information section